text.skipToContent text.skipToNavigation

Manufacturer Part #

4N37SR2M

DIP6 SMT Single Channel 30 V 4170 Vrms Phototransistor Optocoupler

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2009
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 30V
CTR-Min: 40%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
1,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$543.00
USD
Quantity
Web Price
1,000
$0.22
2,000
$0.181
4,000
$0.178
5,000+
$0.177
Product Variant Information section