text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 2,000
Multiple Of: 2,000
Quantity Web Price
2,000+ $0.57
Total:

$1,140.00

USD
Attributes
Attributes Table
No of Channels 1
Isolation Voltage-RMS 5300V
Output Voltage-Max 15V
Data Rate 1Mbps
Propagation Delay 0.8µs
Forward Voltage 1.9V
Reverse Voltage-Max [Vrrm] 5V
Average Forward Current-Max 25mA
Power Dissipation 100mW
Output Type Phototransistor
CTR-Min 19%
Operating Temp-Max 100°C
Storage Temperature Range -55°C to +150°C