text.skipToContent text.skipToNavigation

Manufacturer Part #

6N136S-L

6N136 Series Single Channel 20 V 5000 Vrms SMT High Speed Optocoupler - DIP-8

Mfr. Name: Lite-On
Standard Pkg:
Product Variant Information section
Date Code: 1926
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 20V
Directional: Uni-Directional
Propagation Delay: 0.4µs
Forward Voltage: 1.4V
Reverse Voltage-Max [Vrrm]: 5V
Average Forward Current-Max: 25mA
Power Dissipation: 0.1W
Output Type: Open Collector
CTR-Min: 19%
Operating Temp-Max: 85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
100
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Total
$15.00
USD
Quantity
Web Price
50
$0.30
250
$0.26
1,000
$0.25
2,500
$0.245
6,250+
$0.24
Product Variant Information section