text.skipToContent text.skipToNavigation

Manufacturer Part #

6N136SM

6N Series Single Channel Surface Mount Optocoupler - MDIP-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Output Voltage-Max: 20V
Data Rate: 1Mbps
Propagation Delay: 1µs
Forward Voltage: 1.8V
Reverse Voltage-Max [Vrrm]: 5V
Average Forward Current-Max: 25mA
Power Dissipation: 100mW
CTR-Min: 15%
Operating Temp-Max: 100°C
Storage Temperature Range: -40°C to +125°C
Package Style:  MDIP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$770.00
USD
Quantity
Web Price
1,000+
$0.77
Product Variant Information section