text.skipToContent text.skipToNavigation

Manufacturer Part #

6N137-L

6N137 Series 1 Channel 5000 Vrms Open Collector Optocoupler - DIP-8

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2007
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 0.6V
Propagation Delay: 100ns
Forward Voltage: 1.7V
Average Forward Current-Max: 20mA
Power Dissipation: 85mW
Output Type: Open Collector
CTR-Min: 10%
Operating Temp-Max: -40°C
Storage Temperature Range: -55°C to +125°C
Package Style:  CERDIP-8
Mounting Method: Through Hole
Features & Applications

The 6N137-L is a Single Channel 7 V 5000 Vrms 10 mBd Optocoupler available in Through Hole DIP-8 Package.It has an operating temperature ranging between -40 to 85°C.

These diode-transistor photocouplers consist of an AlGaAs LED optically coupled to a high speed photodetectior.

Features:

  • High speed – 10MBd
  • Common mode rejection - 10KV/μs
  • UL, CSA, IEC/EN/DIN EN60747-5-2 – Pending
  • Dual-in-line package- 6N137
  • Wide lead spacing package- 6N137M
  • Surface mounting package- 6N137S
  • Tape and reel packaging- 6N137S-TA/6N137S-TA1

Applications:

  • High Voltage Isolation
  • Line receivers
  • Feedback Element in Switching Mode Power Supplies
  • High Speed Logic Ground Isolation – TTL/TTL, TTL/CMOS, TTL/LSTTL
  • Pulse transformer replacement
  • Power transistor isolation in motor drives
  • Microprocessor system interfaces
  • Ground loop elimination

View the 6N1 Series of Optocouplers

Pricing Section
Global Stock:
1,114
Germany (Online Only):
1,114
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
50
Multiple Of:
50
Total
$17.00
USD
Quantity
Web Price
50
$0.34
200
$0.295
1,000
$0.285
2,000
$0.28
6,250+
$0.27
Product Variant Information section