text.skipToContent text.skipToNavigation

Manufacturer Part #

6N138S-TA1

6N138 Series 1 Channel 7 V 5000 Vrms Darlington Optocoupler SMT - DIP-8

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON 6N138S-TA1 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 7V
Directional: Uni-Directional
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 5V
Average Forward Current-Max: 20mA
Output Type: Darlington
CTR-Min: 300%
Operating Temp-Max: 85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SMD-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$1,325.00
USD
Quantity
Web Price
1,000
$0.275
3,000
$0.265
4,000
$0.265
10,000
$0.255
15,000+
$0.25
Product Variant Information section