text.skipToContent text.skipToNavigation

Manufacturer Part #

6N139

HIGH SPEED OPTO COUPLER

Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code: 1933
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 18V
Directional: Uni-Directional
Propagation Delay: 7µs
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 5V
Average Forward Current-Max: 20mA
Power Dissipation: 100mW
Output Type: Darlington
CTR-Min: 500%
Operating Temp-Max: 85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Stock:
1,050
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$14.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
50+
$0.28
Product Variant Information section