text.skipToContent text.skipToNavigation

Manufacturer Part #

6N139-X009

High Speed Optocoupler, 100 kBd, Low Input Current, Photodiode Darlington Output

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2022
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 18V
Directional: Uni-Directional
Propagation Delay: 1.5µs
Forward Voltage: 1.4V
Reverse Voltage-Max [Vrrm]: 5V
Average Forward Current-Max: 25mA
Power Dissipation: 100mW
Output Type: Darlington
CTR-Min: 500%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMD-8
Mounting Method: Surface Mount
Pricing Section
Stock:
450
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$63.50
USD
Quantity
Web Price
50
$1.27
250
$0.80
1,250
$0.70
2,500
$0.66
7,500+
$0.60
Product Variant Information section