text.skipToContent text.skipToNavigation

Manufacturer Part #

6N139-X009T

6N139 Series Single Channel 18 V 5300 Vrms High Speed Optocoupler - DIP-8

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2009
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 18V
CTR-Min: 500%
Operating Temp-Max: 100°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
21,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$750.00
USD
Quantity
Web Price
1,000
$0.75
2,000
$0.615
4,000
$0.605
5,000+
$0.60
Product Variant Information section