text.skipToContent text.skipToNavigation

Manufacturer Part #

6N139S-L

6N139S Series 1 Channel 5000 Vrms Surface Mount Optocoupler - SMD-8

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 1748
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 18V
Directional: Uni-Directional
Propagation Delay: 60µs
Forward Voltage: 1.7V
Reverse Voltage-Max [Vrrm]: 5V
Average Forward Current-Max: 20mA
Power Dissipation: 100mW
Output Type: Darlington
CTR-Min: 400%
Operating Temp-Max: -40°C
Storage Temperature Range: -55°C to +125°C
Package Style:  MICRO SMD-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
700
Germany (Online Only):
700
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
50
Multiple Of:
50
Total
$52.50
USD
Quantity
Web Price
50
$1.05
250
$0.445
1,000
$0.36
2,500
$0.31
6,250+
$0.27
Product Variant Information section