text.skipToContent text.skipToNavigation

Manufacturer Part #

APT1211SX

APT Series 3750 Vrms 50 mA 350 mW Surface Mount Phototriac Coupler - SOP-4

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic APT1211SX - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Off-State Voltage [Vdrm]: 600V
Forward Voltage: 1.21V
Average Forward Current-Max: 50mA
Power Dissipation: 350mW
Output Type: Triac
Operating Temp-Max: 100°C
Storage Temperature Range: -40°C to +125°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$103.00
USD
Quantity
Web Price
100
$1.03
300
$0.99
500
$0.97
1,000
$0.945
2,000+
$0.905
Product Variant Information section