text.skipToContent text.skipToNavigation

Manufacturer Part #

APT1221SX

APT Series 3750 Vrms Single Channel Surface Mount Phototriac Coupler - SMD-4

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2215
Product Specification Section
Panasonic APT1221SX - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Off-State Voltage [Vdrm]: 600V
Forward Voltage: 1.21V
Average Forward Current-Max: 10mA
Power Dissipation: 500mW
Output Type: Triac
Operating Temp-Max: 100°C
Storage Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$815.00
USD
Quantity
Web Price
1,000
$0.815
2,000
$0.795
3,000
$0.785
4,000
$0.78
5,000+
$0.755
Product Variant Information section