text.skipToContent text.skipToNavigation

Manufacturer Part #

CNY17-1X007T

CNY Series Single Channel 5000 V Phototransistor Optocoupler - DIP-6

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
Forward Voltage: 1.65V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 250mW
Output Type: Phototransistor
CTR-Min: 40%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$300.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.30
2,000
$0.285
3,000
$0.27
4,000
$0.26
5,000+
$0.245
Product Variant Information section