text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000 $0.275
3,000+ $0.27
Total:

$275.00

USD
Attributes
Attributes Table
No of Channels 1
Isolation Voltage-RMS 5000V
Output Voltage-Max 70V
CTR-Min 100%
Operating Temp-Max 110°C