text.skipToContent text.skipToNavigation

Manufacturer Part #

CNY17F-4X016

CNY17F Series 1 Channel 70 V 5000 Vrms Phototransistor Optocoupler - DIP-6

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2005
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Forward Voltage: 1.65V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 250mW
Output Type: Phototransistor
CTR-Min: 56%
Operating Temp-Max: -55°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Stock:
5,450
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Total
$19.50
USD
Quantity
Web Price
50
$0.39
500
$0.275
1,500
$0.255
6,250
$0.235
15,000+
$0.225
Product Variant Information section