text.skipToContent text.skipToNavigation

Manufacturer Part #

CNY75GB

CNY75 Series 1 Channel 5000 Vrms Phototransistor Optocoupler - DIP-6

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1939
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Forward Voltage: 1.6V
Reverse Voltage-Max [Vrrm]: 5V
Average Forward Current-Max: 130mA
Power Dissipation: 265mW
Output Type: Phototransistor
CTR-Min: 100%
Operating Temp-Max: -55°C
Storage Temperature Range: -55°C to +125°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Total
$15.00
USD
Quantity
Web Price
50
$0.30
500
$0.205
2,000
$0.187
6,250
$0.174
20,000+
$0.162
Product Variant Information section