text.skipToContent text.skipToNavigation

Manufacturer Part #

EL817(C)

EL817 Series 1 Channel 5000 Vrms Phototransistor Optocoupler - DIP-4

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2203
Product Specification Section
Everlight EL817(C) - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Forward Voltage: 1.4V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 200mW
Output Type: Phototransistor
CTR-Min: 200%
Operating Temp-Max: -55°C
Storage Temperature Range: -55°C to +125°C
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
58,100
Germany (Online Only):
58,100
43,900
Factory Stock:Factory Stock:
0
Minimum Order:
100
Multiple Of:
100
Total
$5.99
USD
Quantity
Web Price
100
$0.0599
1,500
$0.0565
4,000
$0.0546
10,000
$0.0528
25,000+
$0.0491
Product Variant Information section