text.skipToContent text.skipToNavigation

Manufacturer Part #

ELD207(TA)-V

Dual Channel 80 V 3750 V Isolation SMT Phototransistor Photocoupler - SOP-8

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
CTR-Min: 100%
Operating Temp-Max: 110°C
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
2000
Total
$0.78
USD
Quantity
Web Price
1
$0.775
50
$0.47
100
$0.43
250
$0.38
500+
$0.35
Product Variant Information section