text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD2711ASD

FOD Series Single Channel Surface Mount Phototransistor Optocoupler - MDIP-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Forward Voltage: 1.5V
Power Dissipation: 145mW
Output Type: Phototransistor
CTR-Min: 100%
Operating Temp-Max: 85°C
Storage Temperature Range: -40°C to +125°C
Package Style:  MDIP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
3,000
Factory Stock:Factory Stock:
0
Total
$495.00
USD
Quantity
Web Price
1,000
$0.495
2,000
$0.41
3,000
$0.405
5,000
$0.40
10,000+
$0.395
Product Variant Information section