text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD2741BSD

8-PIN DIP ERROR AMPLIFIER OPTOCOUPLER, TRANS OUTPUT, T&R

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 30V
CTR-Min: 100%
Operating Temp-Max: 85°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Features & Applications

The FOD2741BSD is a part of F0D2741B series optically isolated error amplifier. It has a storage temperature ranging from -40°C to +125°C and its available in DIP-8 package.

The FOD2741 Optically Isolated Amplifier consists of the popular KA431 precision programmable shunt reference and an optocoupler. The optocoupler is a gallium arsenide (GaAs) light emitting diode optically coupled to a silicon phototransistor. It comes in 3 grades of reference voltage tolerance = 2%, 1%, and 0.5%.

Features:

  • Optocoupler, precision reference and error amplifier in single package
  • 2.5 V reference
  • CTR 100% to 200%
  • 5,000 V RMS isolation
  • UL approved E90700, Volume 2; CSA approval 1296837; VDE approval 40002463; BSI approval 8702, 8703
  • Low temperature coefficient 50 ppm/°C max
  • FOD2741A: tolerance 0.5%; FOD2741B: tolerance 1%; FOD2741C: tolerance 2% 

Applications:

  • Power supplies regulation
  • DC to DC converters

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,100.00
USD
Quantity
Web Price
1,000
$1.10
2,000
$0.895
3,000
$0.885
4,000+
$0.88
Product Variant Information section