text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD8173S

FOD817 Series 70 V 5000 Vrms SMT Single Ch Phototransistor Optocoupler - SMD-4

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
CTR-Min: 50%
Operating Temp-Max: 110°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$452.00
USD
Quantity
Web Price
2,000
$0.119
4,000
$0.113
8,000
$0.107
10,000+
$0.102
Product Variant Information section