text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD817A300

FOD Series Single Channel Through Hole Phototransistor Optocoupler - DIP-4

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1945
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
Directional: Uni-Directional
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 200mW
Output Type: Transistor
CTR-Min: 80%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Stock:
2,960
Minimum Order:
1
Multiple Of:
1
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.11
USD
Quantity
Web Price
1
$0.114
400
$0.0996
1,500
$0.0967
5,000
$0.0941
20,000+
$0.0912
Product Variant Information section