text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD817BSD

DIP4 SMT Single Channel 70 V 5000 Vrms Phototransistor Optocoupler

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
CTR-Min: 130%
Operating Temp-Max: 110°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Stock:
33,844
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.23
USD
Quantity
Web Price
1
$0.23
50
$0.174
100
$0.166
250
$0.156
500+
$0.149