text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD817DS

FOD817 Series Single Channel 70 V 5000 Vrms Phototransistor Optocoupler- DIP-4

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
Forward Voltage: 1.4V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 70mW
Output Type: Phototransistor
CTR-Min: 300%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
2,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$432.00
USD
Quantity
Web Price
2,000
$0.108
12,000
$0.0876
18,000
$0.0868
24,000+
$0.0863
Product Variant Information section