text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD8320R2

2.5A OUTPUT CURRENT, IGBT DRIVE OPTOCOUPLER

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 30V
Operating Temp-Max: 100°C
Package Style:  SOP-5
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,720.00
USD
Quantity
Web Price
1,000+
$1.72
Product Variant Information section