text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD8332R2

FOD8332 Series 30 V 2.5 A 4243 Vrms SMT IGBT Drive Optocoupler - SOIC-16

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4243V
Output Voltage-Max: 30V
Operating Temp-Max: 100°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
750
Multiple Of:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,717.50
USD
Quantity
Web Price
750+
$2.29
Product Variant Information section