text.skipToContent text.skipToNavigation

Manufacturer Part #

FODM3083

F0DM308x Series 800 V 5 mA Full Pitch Zero-Cross Triac Driver Output Optocoupler

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Off-State Voltage [Vdrm]: 800V
Operating Temp-Max: 100°C
Package Style:  MFP-4
Mounting Method: Surface Mount
Features & Applications

The FODM3083 is a part of FODM308X series 800 V 3750 Vrms 4-Pin Full Pitch Zero-Cross Triac Driver Output Optocoupler. consist of an infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver, and is housed in a compact 4-pin mini-flat package

The lead pitch is 2.54 mm. They are designed for use with a triac in the interface of logic systems to equipment powered from 115/240 VAC lines, such as solid state relays, industrial controls, motors, solenoids and consumer appliances.

Features:

  • dv/dt of 600 V/μs guaranteed
  • Compact 4-pin surface mount package
  • Zero voltage crossing
  • Peak blocking voltage:
    • 600 V (FODM306X)
    • 800 V (FODM308X)
  • Available in tape and reel quantities of 2500
  • C-UL, UL and VDE certifications pending

Applications:

  • Solenoid/valve controls
  • Lighting controls
  • Static power switches
  • AC motor drives
  • Temperature controls
  • E.M. contactors
  • AC motor starters
  • Solid state relays
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,905.00
USD
Quantity
Web Price
1
$0.795
50
$0.71
200
$0.68
500
$0.66
2,000+
$0.635
Product Variant Information section