text.skipToContent text.skipToNavigation

Manufacturer Part #

H11D1-X007T

H11D1 Series Single Channel 300V 5300 Vrms SMT Phototransistor Optocoupler DIP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 300V
CTR-Min: 20%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications

The H11D1-X007T is a Single channel phototransistor output optocoupler with very high BVCER voltage. They are intended for telecommunications applications or any DC application requiring a high blocking voltage.

Features:

  • CTR at IF = 10 mA, BVCER = 10 V: ≥ 20 %
  • Good CTR linearly with forward current
  • Low CTR degradation
  • Very high collector emitter breakdown voltage
    • H11D1/H11D2, BVCER = 300 V
    • H11D3/H11D4, BVCER = 200 V
  • Isolation test voltage: 5300 VRMS
  • Low coupling capacitance
  • High common mode transient immunity
  • Package with base connection
  • Lead (Pb)-free component
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • Telecommunications
  • Replace relays

Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$955.00
USD
Quantity
Web Price
1,000
$0.955
2,000
$0.78
3,000
$0.77
4,000+
$0.765
Product Variant Information section