text.skipToContent text.skipToNavigation

Manufacturer Part #

H11L1SMTR

H11L1 Series Single Channel 15 V 5000 Vrms Optically Coupled Isolator SMT - DIP-6

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 15V
Directional: Uni-Directional
Data Rate: 1Mbps
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 120mW
Operating Temp-Max: 85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications
The H11L1SMTR is a single channel, microprocessor compatible schmitt trigger optically coupled isolator. This device consists of a GaAs infrared emitting diode and a microprocessor compatible schmitt trigger output.

Features:

  • High data rate, 1MHz typical (NRZ)
  • Microprocessor compatible drive
  • Logic compatible output
  • High isolation voltage
  • High common mode rejection ratio
  • Fast switching
  • Wide supply voltage capability,compatible with all popular logic systems
  • Guaranteed On / Off threshold hysteresis

Applications:

  • Logic to logic isolator
  • Line receiver-eliminates noise and transient problems
  • Programmable current level sensor
  • AC to TTL conversion - square wave shaping
  • Digital programming of power supplies
  • Interfaces computers with peripherals

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$605.00
USD
Quantity
Web Price
1,000+
$0.605
Product Variant Information section