text.skipToContent text.skipToNavigation

Manufacturer Part #

HCPL0601R2

HCPL Series 3750Vrms 10 Mbp Single Channel Logic Gate Optocoupler - SOIC-8

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1945
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 7V
Operating Temp-Max: 85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,475.00
USD
Quantity
Web Price
2,500+
$1.79
Product Variant Information section