text.skipToContent text.skipToNavigation

Manufacturer Part #

HCPL2530SD

Dual Channel 20 V 2500 Vrms 1 MBit/s SMT Transistor Optocoupler - DIP8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 20V
CTR-Min: 7%
Operating Temp-Max: 100°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$720.00
USD
Quantity
Web Price
1,000
$0.72
2,000
$0.585
3,000
$0.58
4,000+
$0.575
Product Variant Information section