text.skipToContent text.skipToNavigation

Manufacturer Part #

HCPL2601

DIP8 Through Hole 1 Channel High Speed 2500 Vrms 10 MB/s Logic Gate Optocoupler

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2033
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 7V
Operating Temp-Max: 85°C
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications

The HCPL2601 is a single-channel optocoupler consist of a 850 nm AlGaAS LED, optically coupled to a very high speed integrated photo-detector logic gate with a strobable output. This output features an open collector, thereby permitting wired OR outputs.

The coupled parameters are guaranteed over the temperature range of -40 °C to +85 °C. A maximum input signal of 5 mA will provide a minimum output sink current of 13 mA (fan out of 8). An internal noise shield provides superior common mode rejection of typically 10 kV/µs. The HCPL2601 and HCPL2631 has a minimum CMR of 5 kV/µs. The HCPL2611 has a minimum CMR of 10 kV/µs.

Features:

  • Very high speed – 10 MBit/s
  • Superior CMR – 10 kV/µs
  • Double working voltage-480 V
  • Fan-out of 8 over -40 °C to +85 °C
  • Logic gate output
  • Strobable output
  • Wired OR-open collector
  • U.L. recognized (File # E90700)

Applications:

  • Ground loop elimination
  • LSTTL to TTL, LSTTL or 5-volt CMOS
  • Line receiver, data transmission
  • Data multiplexing
  • Switching power suppliesPulse transformer replacement
  • Computer-peripheral interface

 

 

Pricing Section
Global Stock:
2,333
USA:
2,333
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.85
USD
Quantity
Web Price
1
$0.85
50
$0.76
200
$0.73
750
$0.705
2,500+
$0.68
Product Variant Information section