text.skipToContent text.skipToNavigation

Manufacturer Part #

HCPL2630SD

HCPL2630 Series 2500 Vrms 10 MB/s SMT Dual Channel Logic Gate Optocoupler-DIP8

Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1941
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 7V
Operating Temp-Max: 85°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,160.00
USD
Quantity
Web Price
1,000
$1.16
2,000+
$0.925