text.skipToContent text.skipToNavigation

Manufacturer Part #

HCPL3700S

HCPL3700 Series 2500 Vrms SMT AC/DC to Logic Interface Optocoupler - DIP-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 20V
Operating Temp-Max: 85°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Features & Applications

The HCPL3700SV is a part of HCPL3700 Series 2500 Vrms Single Channel voltage/current threshold detection optocoupler consists of an AlGaAs LED connected to a threshold sensing input buffer IC which are optically coupled to a high gain darlington output

The input buffer chip is capable of controlling threshold levels over a wide range of input voltages with a single resistor. The output is TTL and CMOS compatible.

Features:

  • AC or DC input
  • Programmable sense voltage
  • Logic level compatibility
  • Threshold guaranteed temperature:0°C to 70°C
  • Optoplanar™ construction for high common mode immunity

Applications:

  • Low voltage detection
  • 5 V to 240 V AC/DC voltage sensing
  • Relay contact monitor
  • Current sensing
  • Microprocessor Interface
  • Industrial controls

 

 

 
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,700.00
USD
Quantity
Web Price
50
$2.09
150
$1.79
250
$1.76
750
$1.70
1,250+
$1.67
Product Variant Information section