text.skipToContent text.skipToNavigation

Manufacturer Part #

HMHAA280R2

MFP4 SMT Single Channel 80 V 2500 Vrms Transistor Output Optocoupler

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1843
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
CTR-Min: 50%
Operating Temp-Max: 100°C
Package Style:  MFP-4
Mounting Method: Surface Mount
Features & Applications
The HMHAA280R2 consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a compact 4-pin mini-flat package. The lead pitch is 1.27 mm.

Features:

  • Compact 4-pin package - (2.4 mm maximum standoff height)
  • Half pitch leads for optimum board space savings
  • High current transfer ratio:
  • HMHA2801: 80-600%
  • HMHA2801A: 80-160%
  • HMHA2801B: 50-150%
  • HMHA2801C: 50-100%
  • HMHA281: 50-600%
  • HMHAA280: 50-600%
  • Available in tape and reel quantities of 500 and 2500
  • Applicable to infrared ray reflow (230°C max, 30 seconds)
  • BSI (File #8611/8612). CSA (File #1201524), UL (file #E90700) and VDE (file #136480) certified

Applications:

  • TBA

 

 

 
Pricing Section
Global Stock:
14,160
USA:
14,160
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.52
USD
Quantity
Web Price
1
$0.52
50
$0.395
100
$0.375
250
$0.355
500+
$0.34