text.skipToContent text.skipToNavigation

Manufacturer Part #

IL206AT

4000 Vrms 100 mA 240 mW Single Transistor Output Optocouplers Phototransistor

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4000V
Output Voltage-Max: 70kV
CTR-Min: 125%
Operating Temp-Max: 100°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
12,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$1.09
USD
Quantity
Web Price
1
$1.09
50
$0.74
100
$0.69
250
$0.63
500+
$0.59