text.skipToContent text.skipToNavigation

Manufacturer Part #

IL207AT

IL207AT Series Single Channel 70V 4000 Vrms Phototransistor Optocoupler - SOIC-8

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4000V
Output Voltage-Max: 70V
CTR-Min: 100%
Operating Temp-Max: 110°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The IL207AT is a Single channel phototransistor output with base connection optocoupler. It is optically coupled pairs with a gallium arsenide infrared LED and a silicon NPN phototransistor.

The Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output.

Features:

  • High BVCEO, 70 V
  • Isolation test voltage, 4000 VRMS
  • Industry standard SOIC-8A surface mountable package
  • Compatible with dual wave, vapor phase and IR reflow soldering
  • Lead (Pb)-free component
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

 

 

 
Pricing Section
Stock:
6,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$0.73
USD
Quantity
Web Price
1
$0.73
50
$0.56
100
$0.53
250
$0.50
500+
$0.475