text.skipToContent text.skipToNavigation

Manufacturer Part #

IL420-X006

IL420 Series Single Channel 600 V 5300 Vrms Phototriac Optocoupler - DIP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 600V
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$5,020.00
USD
Quantity
Web Price
50
$3.14
150
$2.69
250
$2.65
1,000
$2.54
1,500+
$2.51
Product Variant Information section