text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 4000V
Output Voltage-Max: 70V
CTR-Min: 100%
Operating Temp-Max: 100°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The ILD217T is a Dual channel phototransistor output optocoupler. It is optically coupled pairs with a gallium arsenide infrared LED and a silicon NPN phototransistor.

The Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output.

Features:

  • Two channel coupler
  • SOIC-8 surface mountable package
  • Standard lead spacing of 0.05"
  • Available only on tape and reel option (conforms to EIA standard 481-2)
  • Isolation test voltage, 4000 VRMS
  • Compatible with dual wave, vapor phase and IR reflow soldering
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Pricing Section
Stock:
136
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$1.58
USD
Quantity
Web Price
1
$1.58
50
$1.21
100
$1.15
250
$1.08
500+
$1.03