text.skipToContent text.skipToNavigation

Manufacturer Part #

ILD223T

ILD223T Series Dual Channel 30 V 4000 Vrms Phototransistor Optocoupler - SOIC-8

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2029
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 4000V
Output Voltage-Max: 30V
CTR-Min: 500%
Operating Temp-Max: 100°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The ILD233T is a Dual channel high current transfer ratio (CTR) optocoupler. It has a gallium arsenide infrared LED emitter and silicon NPN photodarlington transistor detector.

This device has CTRs tested at an LED current of 1.0 mA. This low drive current permits easy interfacing from CMOS to LSTTL or TTL.

Features:

  • Two channel optocoupler
  • High current transfer ratio at IF = 1.0 mA, 500 % minimum
  • Isolation test voltage, 4000 VRMS
  • Electrical specifications similar to standard 6-pin coupler
  • Compatible with dual wave, vapor phase and IR reflow soldering
  • SOIC-8 surface mountable package
  • Standard lead spacing, 0.05"
  • Available only on tape and reel (conforms to EIA standard 481-2)
  • Lead (Pb)-free component
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

 

Pricing Section
Stock:
8,000
Minimum Order:
2,000
Multiple Of:
2,000
66,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$2,200.00
USD
Quantity
Web Price
2,000+
$1.10
Product Variant Information section