text.skipToContent text.skipToNavigation

Manufacturer Part #

ILQ2SMTR

ILQ2S Series Quad Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP16

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 70mW
Output Type: Transistor
Operating Temp-Max: 100°C
Storage Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$955.00
USD
Quantity
Web Price
1,000+
$0.955
Product Variant Information section