text.skipToContent text.skipToNavigation

Manufacturer Part #

IS205X2SM

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 105mW
Output Type: Photo Transistor
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
65
Multiple Of:
65
Total
$14.63
USD
Quantity
Web Price
65+
$0.225
Product Variant Information section