text.skipToContent text.skipToNavigation

Manufacturer Part #

IS3052SM

IS3052 Series Single Channel 350 mW SMT Optically Coupled Isolator - Dip-6

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Off-State Voltage [Vdrm]: 550V
Operating Temp-Max: 85°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2990
Multiple Of:
65
Total
$956.80
USD
Quantity
Web Price
65+
$0.32
Product Variant Information section