text.skipToContent text.skipToNavigation

Manufacturer Part #

IS3052SMTR

Single Channel 7500 VAC Ramdom-Phase Optoisolator Triac Driver SMT - DIP-6

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 7500V
Operating Temp-Max: 85°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications
The MOC3052SMTR is a single channel, optically coupled random phase non-zero crossing triac driver optocoupler.

This device consists of a GaAs infrared emitting diode coupled with a light activated silicon bilateral switch performing the functions of a triac. It provides random phase control of high current triac and features greatly enhanced static dv/dt capability to ensure stable switching performance of inductive loads.

Features:

  • High isolation voltage
  • 600 V peak blocking voltage
  • Custom electrical selections available
  • Operating temperature -40° C to +100° C

Applications:

  • Solenoid / valve controls
  • Lamp allasts and static AC power switch
  • Interfacing microprocessors to 115 and 240 Vac peripherals
  • Solid state relays
  • Incandescent lamp dimmers
  • Temperature controls and motor controls
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
1000
Total
$855.00
USD
Quantity
Web Price
1,000+
$0.285
Product Variant Information section