text.skipToContent text.skipToNavigation

Manufacturer Part #

IS849

IS849 Quad Channel 35V 150mW Optically Coupled Isolator Transistor Output-DIP-16

Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code: 2016
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 35V
CTR-Min: 50%
Operating Temp-Max: 125°C
Package Style:  DIP-16
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,170.00
USD
Quantity
Web Price
25+
$1.17
Product Variant Information section