text.skipToContent text.skipToNavigation

Manufacturer Part #

ISD203

8 Pin 2 Channel Transistor Output Optocoupler

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 70mW
Output Type: Photo Transistorr
Operating Temp-Max: 100°C
Storage Temperature Range: -40°C to +125°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$21.00
USD
Quantity
Web Price
50+
$0.42
Product Variant Information section