text.skipToContent text.skipToNavigation

Manufacturer Part #

ISD203SMTR

ISD20X Series 5300 V 70 V 225% CTR Phototransistor Optocoupler - DIP-8

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 70V
CTR-Min: 225%
Operating Temp-Max: 100°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
1000
Total
$1,485.00
USD
Quantity
Web Price
1,000+
$0.495
Product Variant Information section