text.skipToContent text.skipToNavigation

Manufacturer Part #

ISP321-1ASMTR

Single Channel 80 V 5300 Vrms Surface Mount Phototransistor - DIP-4

Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 80V
CTR-Min: 50%
Operating Temp-Max: 100°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$440.00
USD
Quantity
Web Price
1,000+
$0.22
Product Variant Information section