text.skipToContent text.skipToNavigation

Manufacturer Part #

ISP624-4

ISP624 Series Quad 55V 200mW Phototransistor Optically Coupled Isolator - DIP-16

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 55V
CTR-Min: 100%
Operating Temp-Max: 100°C
Package Style:  DIP-16
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
25
Total
$670.00
USD
Quantity
Web Price
25+
$0.67
Product Variant Information section