text.skipToContent text.skipToNavigation

Manufacturer Part #

ISP817-1G

ISP817 Series 7500 Vrms Phototransistor Optically Coupled Isolator - DIP-4

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 7500V
Output Voltage-Max: 80V
CTR-Min: 50%
Operating Temp-Max: 100°C
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
100
Total
$660.00
USD
Quantity
Web Price
100+
$0.22
Product Variant Information section